2.5mm & 5mm Centerline Interconnection System Connectors and Contacts (CIS)
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| ELV | Compliant |
| Gender | Male |
| Number of Positions | 9 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |