2.5mm & 5mm Centerline Interconnection System Connectors and Contacts (CIS)
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| ELV | Compliant |
| Number of Positions | 10 |
| RoHS Compliant | Yes |
| RoHS | Compliant |