Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
TE CONNECTIVITY
1641223001
Datasheet
TE Connectivity
1641223001
Active
Single Conductor Cables
Wire, Cable & Assemblies
Bulk Wire & Cable
Wire, Cable & Assemblies
Bulk Wire & Cable
Hook-Up Wire
Solid & Stranded
Single Conductor Cables
Voltage Rating
50V
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Length
100m
Max Operating Temperature
150°C
Min Operating Temperature
-40°C
Number of Strands
19
Series
ACW
Voltage Rating
50V
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account