The Multimate XI female signal contact is a copper alloy contact with a tin plating, designed for signal applications. It is available in quantities of 10,000 and is packaged on a tape and reel. The contact is unshielded and is suitable for crimp termination. It is compliant with ELV and RoHS standards. The contact is available for wire gauges ranging from 20 to 24 AWG.
TE Connectivity 164153-4 technical specifications.
| Circuit Application | Signal |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 0.063inch |
| Lead Free | Not Applicable |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Multimate XI |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 164153-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.