
This female signal contact is made from brass with a gold plating, suitable for cable mount applications. It is designed for use with wire gauges ranging from 26 to 30 AWG. The contact is compliant with ELV standards and is available in quantities of 10,000 per reel.
Sign in to ask questions about the TE Connectivity 164155-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 164155-6 technical specifications.
| Circuit Application | Signal |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 0.048inch |
| Lead Free | Not Applicable |
| Material | Brass |
| Mount | Cable |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Multimate XI |
| Termination | Crimp |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 164155-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.