
The Multimate III+ cable mount contact is a gold plated, brass contact suitable for use with wire gauges ranging from 16AWG to 18AWG. It is available in a package quantity of 5000 and is packaged on a tape and reel. The contact is unshielded and features a crimp termination. The Multimate III+ is RoHS compliant and is designed for use in signal and power applications.
Sign in to ask questions about the TE Connectivity 164161-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 164161-2 technical specifications.
| Package/Case | 062 |
| Contact Material | Brass |
| Contact Plating | Gold |
| Length | 29.4mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 164161-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.