
Female, straight-orientation, signal and power contact for 16-18 AWG cable. Features brass construction with tin plating, a 13A current rating, and a maximum operating temperature of 105°C. This ground contact is designed for crimp termination and is supplied loose in quantities of 5000.
Sign in to ask questions about the TE Connectivity 164161-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 164161-3 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Ground |
| Current Rating | 13A |
| Depth | 2.29mm |
| ELV | Compliant |
| Gender | Female |
| Height | 2.29mm |
| Insulation Diameter | 2.5mm |
| Lead Free | Not Applicable |
| Length | 13.71mm |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Loose Piece |
| Pitch | 2.54mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 164161-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
