
Male signal and power contact, designed for crimp termination of 20-24 AWG cable. Features a copper alloy construction with tin plating for reliable conductivity. This straight, unshielded contact has a maximum operating temperature of 125°C and a minimum of -55°C, with an insulation diameter of 0.07 inches. RoHS compliant and ELV compliant.
Sign in to ask questions about the TE Connectivity 164163-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 164163-1 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Ground |
| Depth | 2.9mm |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 0.07inch |
| Lead Free | Not Applicable |
| Length | 29.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 164163-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
