
Contact PIN 16 Size Crimp ST Cable Mount 20-24AWG Loose
Sign in to ask questions about the TE Connectivity 164163-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 164163-8 technical specifications.
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold, Tin |
| Gender | Male |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 164163-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.