
Male ground contact pin for cable mounting, featuring a straight orientation and round contact shape. Constructed from copper alloy with tin plating, this component supports a 13A current rating and is designed for 16-18AWG wire gauges. Operating within a temperature range of -55°C to 125°C, it offers a 2.5mm insulation diameter and a 2.54mm pitch. This RoHS compliant assembly tool is supplied as loose pieces in a package quantity of 200.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 164164-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 164164-1 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Shape | Round |
| Contact Type | Ground |
| Current Rating | 13A |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 2.5mm |
| Lead Free | Not Applicable |
| Length | 27.56mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Loose Piece |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 164164-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
