
Male power contact for cable mounting, featuring a straight orientation and round contact shape. Constructed from copper alloy with gold plating, this component supports a 13A current rating and accommodates wire gauges from 16AWG to 18AWG. It operates within a temperature range of -55°C to 125°C and is RoHS compliant.
TE Connectivity 164164-2 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Round |
| Contact Type | Power |
| Current Rating | 13A |
| Depth | 3.7mm |
| ELV | Compliant |
| Gender | Male |
| Height | 1.73mm |
| Insulation Diameter | 2.5mm |
| Lead Free | Lead Free |
| Length | 14.22mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 164164-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
