
Conn Power SKT 1 POS ST Cable Mount 1 Terminal 1 Port
TE Connectivity 1643279-1 technical specifications.
| Color | Black |
| Connector System | Wire-to-Bus Bar |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 50A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Bulk |
| PCB Mounting Orientation | Vertical |
| Radiation Hardening | No |
| Series | Elcon Crown, Rapid Lock |
| Termination | Solder |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1643279-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.