
This 50A female wire-to-bus bar power connector features a copper alloy contact with gold plating and is compliant with ELV regulations. It has a thermoplastic insulation material and a UL94 V-0 flammability rating. The connector is designed for through-hole mounting and is available in a bulk packaging quantity of 200 units.
TE Connectivity 1643279-3 technical specifications.
| Color | Blue |
| Connector System | Wire-to-Bus Bar |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 50A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| PCB Mounting Orientation | Vertical |
| Radiation Hardening | No |
| Series | Rapid Lock, Elcon |
| Termination | Solder |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1643279-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.