
This 2m Ethernet cable assembly features RJ45 connectors at both ends, constructed with 26AWG copper conductors and a white color. It is compliant with ELV and RoHS regulations, but not halogen-free. The cable is packaged in a bag and is suitable for use in Cat5e, Cat6, and Cat7 applications.
Checking distributor stock and pricing after the page loads.
| Color | White |
| Conductor Material | Copper |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| ELV | Compliant |
| Gender | Male |
| Halogen Free | Not Halogen Free |
| Keyed | No |
| Length | 2m |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |