Conn Hard Metric PL 2mm Press Fit ST Thru-Hole
TE Connectivity 1645245-1 technical specifications.
| Gender | Male |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 10 |
| Pitch | 2mm |
| Series | Z-PACK HM |
| Termination | Press-Fit |
| RoHS | Compliant |
No datasheet is available for this part.