TE Connectivity 1645256-1 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 125 |
| Number of Rows | 5 |
| Package Quantity | 11 |
| Packaging | Bulk |
| Series | Z-Pack |
| Termination | Press-Fit |
| RoHS | Not Compliant |
No datasheet is available for this part.