
Female D-Subminiature connector with 25 positions and 2 rows, featuring straight, cable mount orientation and a metal shell. This connector supports signal contacts with a 3.7A current rating and tin plating, utilizing a crimp termination method. Designed for free hanging applications, it operates within a temperature range of -55°C to 105°C and boasts a UL94 V-0 flammability rating.
TE Connectivity 164533-4 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Type | Signal |
| Current Rating | 3.7A |
| Depth | 17.9mm |
| Dielectric Material | PBT |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 53mm |
| Material | Metal |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Box |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-20 |
| Shell Material | Steel |
| Termination | Crimp |
| Width | 12.55mm |
| Wire/Cable Diameter | 1.73mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 164533-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
