TE Connectivity 1645358-1 technical specifications.
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Positions | 60 |
| Number of Rows | 6 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Z-PACK HS3 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1645358-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.