3-position vertical header for board-to-board applications. Features a 0.118-inch pitch and 16A contact current rating, with a 10A overall current rating. Designed for power circuit applications, this male connector utilizes press-fit termination and through-hole mounting. Constructed with bronze contacts plated in tin, it operates within a temperature range of -55°C to 125°C and has a voltage rating of 250V. The grey housing is UL94 V-0 flammability rated and the component is RoHS and ELV compliant.
TE Connectivity 1645498-1 technical specifications.
| Circuit Application | Power |
| Color | Natural |
| Connector System | Board-to-Board |
| Contact Current Rating | 16A |
| Contact Material | Bronze |
| Contact Plating | Metal, Tin |
| Contact Retention | Yes (With) |
| Current Rating | 10A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Power Positions | 3 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.118inch |
| RoHS Compliant | Yes |
| Row Spacing | 0inch |
| Sealable | No (Without) |
| Series | UPM (Universal Power Modules) |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1645498-1 to view detailed technical specifications.
No datasheet is available for this part.