
This through hole backplane connector features 10 columns and 6 rows, with 90 positions and a voltage rating of 250V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -65°C. The connector is RoHS compliant and has a gold contact plating. It is available in a rail/tube packaging with 20 pieces per package, and is suitable for shielded applications with a flammability rating of UL94 V-0.
Sign in to ask questions about the TE Connectivity 1645595-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1645595-1 technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 10 |
| Number of Positions | 90 |
| Number of Rows | 6 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Pitch | 0.098inch |
| RoHS Compliant | Yes |
| Series | Z-PACK HM-Zd, AMP |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1645595-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.