This through hole backplane connector features a 60-position, 4-row configuration with a pitch of 0.098inch. It has a maximum operating temperature of 105°C and a minimum operating temperature of -65°C. The connector is RoHS compliant and has a flammability rating of UL94 V-0. It is available in a packaging quantity of 20 pieces per rail or tube.
Sign in to ask questions about the TE Connectivity 1645596-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1645596-1 technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 10 |
| Number of Positions | 60 |
| Number of Rows | 4 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Pitch | 0.098inch |
| RoHS Compliant | Yes |
| Series | Z-PACK HM-Zd, AMP |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1645596-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.