
This 40-contact RCP hard metric right angle connector features a 2.5mm terminal pitch and is designed for through-hole mounting. The connector has a product length of 24.95mm, a product depth of 19.9mm, and a product height of 13.35mm. It is available in a 4/2 row configuration and has a termination method of press fit.
TE Connectivity 1645599-1 technical specifications.
| Terminal Pitch (mm) | 2.5 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 4/2 |
| Product Length (mm) | 24.95 |
| Product Depth (mm) | 19.9 |
| Product Height (mm) | 13.35 |
| Type | Hard Metric |
| Gender | RCP |
| Number of Contacts | 40Signal/20Ground |
| Termination Method | Press Fit |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity 1645599-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.