
Conn Housing PL 8 POS Crimp ST Panel Mount Black Bulk
Sign in to ask questions about the TE Connectivity 1648127-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1648127-1 technical specifications.
| Color | Black |
| Current Rating | 35A |
| Depth | 27.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 63.5mm |
| Mount | Panel |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Preloaded | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ELCON |
| Termination | Crimp |
| Width | 28.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1648127-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.