
This 29-contact rectangular connector features a male contact gender and is rated for 35A. It has a black housing color and is compliant with ELV regulations. The connector is designed for panel mount and has a length of 82.8mm and a width of 34.03mm. It is packaged in bulk and is compliant with RoHS regulations.
Sign in to ask questions about the TE Connectivity 1648203-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1648203-1 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Current Rating | 35A |
| Depth | 22.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 82.8mm |
| Mount | Panel |
| Number of Contacts | 29 |
| Number of Positions | 29 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Preloaded | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ELCON |
| Termination | Crimp |
| Width | 34.03mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1648203-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
