This 5A female power contact is made of copper with a gold plating and nickel underplate. It is designed for use in power applications and is compliant with ELV and RoHS regulations. The contact is rated for operation between -67°C and 221°C and is available in quantities of 1000 per bag.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1648382-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Circuit Application | Power |
| Contact Current Rating | 5A |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Power |
| Current Rating | 5A |
| ELV | Compliant |
| Lead Free | Lead Free |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating Thickness | 0.25um |
| RoHS Compliant | Yes |
| Series | ELCON |
| Termination | PCB |
| Underplate Material | Nickel |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1648382-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.