
Conn Power PL 1 POS Screw ST Cable Mount 1 Terminal 1 Port Bag
Checking distributor stock and pricing after the page loads.
| ELV | Non-Compliant |
| Gender | Male |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bag |
| Radiation Hardening | No |
| Termination | Screw |
| RoHS | Not CompliantNo |