
PIDG Spade Tongue Terminal for 10-12 AWG wire. Features copper body with tin plating, insulated PVC insulation in yellow, and a 6.4mm insulation diameter. Terminal has a 4.7mm stud diameter (M4.5) and 1mm tongue thickness. Crimp termination, 30.98mm length, and 8mm width. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 165015 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 165015 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Insulated |
| Insulation Color | Yellow |
| Insulation Diameter | 6.4mm |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Length | 1.238inch |
| Material | Copper, Tin, PVC |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 4.7mm |
| Stud Size | M4.5 |
| Terminal Material | Copper |
| Termination | Crimp |
| Tongue Thickness | 1mm |
| Width | 8mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Diameter | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 165015 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.