
Power contact pin, male gender, for signal and power applications. Features a 5A current rating, gold plating over nickel underplate, and a straight orientation. Designed for crimp termination of 20-24AWG cable, with a 2.59mm depth and height, and 19.96mm length. Operates within a temperature range of -67°C to 221°C. Supplied in a bag of 2000 units.
Sign in to ask questions about the TE Connectivity 1650161-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1650161-1 technical specifications.
| Circuit Application | Power |
| Contact Current Rating | 5A |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Power |
| Current Rating | 5A |
| Depth | 2.59mm |
| ELV | Compliant |
| Gender | Male |
| Height | 2.59mm |
| Length | 19.96mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bag |
| Plating Thickness | 0.25um |
| RoHS Compliant | Yes |
| Series | ELCON |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1650161-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.