
TE Connectivity 1651003-1 technical specifications.
| Color | Black |
| Current Rating | 115A |
| Depth | 15.9mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Length | 47.7mm |
| Material | PVC |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bag |
| PCB Mounting Orientation | Right Angle |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Rapid Lock, Elcon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1651003-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
