
The Rapid Lock Connector from TE Connectivity features a current rating of 115A and a length of 47.7mm. It has a right-angle orientation and meets the UL94 V-0 flammability rating. The connector is made of PVC material and is packaged in bags of 100 units. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1651003-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1651003-3 technical specifications.
| Color | Grey |
| Current Rating | 115A |
| Depth | 15.9mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Length | 47.7mm |
| Material | PVC |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bag |
| PCB Mounting Orientation | Right Angle |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Rapid Lock, Elcon |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1651003-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
