
PIDG insulated wire pin terminal for 22-16 AWG wire. Features a straight, male configuration with a copper body plated in tin. The nylon insulation is red, accommodating an insulation diameter of 0.14 inches. This crimp-style terminal offers insulated wire support and is RoHS compliant.
Sign in to ask questions about the TE Connectivity 165142 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 165142 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red, Grey |
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Diameter | 0.14inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Lead Length | 6.7mm |
| Length | 0.8inch |
| Material | Copper, Tin, Nylon |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Box |
| Pin Diameter | 1.8mm |
| Pin Length | 6.7mm |
| Plating | Copper |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIDG |
| Shrouded | No (Without) |
| Terminal Material | Copper |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 165142 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
