
Red insulated male pin terminal for wire gauges 22-16 AWG. Features copper and tin contact material with tin plating, and a PVC insulation with a 3.71mm diameter. This crimp termination component has a pin diameter of 1.8mm and a pin length of 6.7mm, with a total length of 0.81 inches. Packaged in a box of 1000 units, this RoHS compliant assembly tool is designed for efficient connector assembly.
TE Connectivity 165143 technical specifications.
| Color | Red |
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| Gender | Male |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Diameter | 3.71mm |
| Insulation Material | PVC |
| Length | 0.81inch |
| Material | Copper, Tin, PVC |
| Package Quantity | 1000 |
| Packaging | Box |
| Pin Diameter | 1.8mm |
| Pin Length | 6.7mm |
| Plating | Copper |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Plasti-Grip |
| Shrouded | No (Without) |
| Terminal Material | Copper |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 165143 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.