Red insulated male wire pin terminal for 16-22 AWG wire. Features copper contacts with tin plating, a 1.8mm pin diameter, and a 9.9mm pin length. The nylon insulation has a 0.14-inch diameter and is red in color. This crimp-style terminal is supplied in bulk packaging with 1000 units per box.
Sign in to ask questions about the TE Connectivity 165168 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 165168 technical specifications.
| Color | Red |
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| Gender | Male |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Diameter | 0.14inch |
| Insulation Material | Nylon |
| Length | 0.906inch |
| Material | Nylon, Copper, Tin |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pin Diameter | 1.8mm |
| Pin Length | 9.9mm |
| Plating | Copper |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIDG |
| Terminal Material | Copper |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 165168 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
