
38-position, 2-row board-to-board connector with a 2.5mm pitch. Features 18 power positions and 20 signal positions, rated for 250V operating supply voltage and 25A contact current. Constructed with a copper alloy contact material, plated with gold and tin (760nm thickness), and a glass insulator. Designed for through-hole mounting with a straight orientation, supporting a 0.093-inch card thickness. Compliant with CSA, ELV, and RoHS standards, and UL94 V-0 flammability rating.
TE Connectivity 1651864-1 technical specifications.
| Approvals | CSA |
| Card Thickness | 0.093inch |
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 25A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 20mm |
| Housing Color | Black |
| Insulation Material | Glass |
| Length | 148.22mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole |
| Number of Positions | 38 |
| Number of Power Positions | 18 |
| Number of Rows | 2 |
| Number of Signal Positions | 20 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 28 |
| Packaging | Box |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2.36mm |
| Pitch | 2.5mm |
| Plating Thickness | 760nm |
| RoHS Compliant | Yes |
| Series | Mini Crown Edge |
| Termination | Solder |
| Width | 0.3555inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1651864-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
