
30-position, 2-row female edge connector for board-to-board applications. Features a 2.5mm pitch and 12 power positions with 18 signal positions. Rated for 25A and 250V AC, with gold and tin plated copper alloy contacts. Through-hole mount design with straight orientation, suitable for 1.57mm card thickness and 2.36mm PCB thickness. UL94 V-0 flammability rating and RoHS compliant.
TE Connectivity 1651929-1 technical specifications.
| Approvals | CSA |
| Card Thickness | 1.57mm |
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 25A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Current Rating | 25A |
| Depth | 20mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 20mm |
| Housing Color | Black |
| Insulation Material | Glass |
| Length | 114.96mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Power Positions | 12 |
| Number of Rows | 2 |
| Number of Signal Positions | 18 |
| Orientation | Straight |
| Package Quantity | 32 |
| Packaging | Box |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2.36mm |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 3.33mm |
| Series | Mini Crown Edge, Elcon |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 0.3555inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1651929-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
