Ring tongue terminal for 16-20 AWG wire, featuring a copper contact material with tin plating. This non-insulated, female terminal has a 4.3mm stud diameter (M4 stud size) and a 16.383mm length. Designed for free-hanging mounting, it offers a circular termination and is RoHS compliant. Supplied in a box of 1000 units.
TE Connectivity 165293 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 16.383mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Box |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 4.3mm |
| Stud Size | M4 |
| Termination | Circular |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 165293 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
