
Non-insulated ring tongue terminal for 14-16 AWG wire, featuring a copper contact material with tin plating. This free-hanging terminal has a 6mm stud diameter (M3) and a 14.351mm length with 0.8mm thickness. Designed for circular termination, it is RoHS compliant and supplied in a strip of 1000 units.
TE Connectivity 165295 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 14.351mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Strip |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Shrouded | No (Without) |
| Stud Diameter | 0.126inch |
| Stud Size | M3 |
| Termination | Circular |
| Thickness | 0.8mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 165295 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
