
This Solistrand cable mount terminal is made from copper with a tin plating. It has a non-insulated design and is not heavy duty. The terminal is free hanging and has a single hole. It is packaged in a box with 1000 units per package. The terminal is compliant with RoHS regulations and is not applicable for lead free requirements.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 165298 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 19.38mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Box |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 5.3mm |
| Stud Size | M5 |
| Termination | Circular |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 165298 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
