Ring Tongue Terminal 10-12AWG 11mm Tin Strip
TE Connectivity 165303-0 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Depth | 11mm |
| Insulation | Non-Insulated |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
No datasheet is available for this part.