
General purpose, non-insulated ring tongue terminal designed for 10-12 AWG wire. Features a copper contact material with tin plating for reliable conductivity. Offers a 0.413-inch stud diameter, M10 stud size, and 1.189-inch length. This free-hanging terminal is RoHS compliant and supplied in a 500-piece carton.
TE Connectivity 165305 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 1.189inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 500 |
| Packaging | Carton |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 0.413inch |
| Stud Size | M10 |
| Termination | Circular |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 165305 to view detailed technical specifications.
No datasheet is available for this part.