
This 1m DVI cable assembly features 4 pairs of 24 positions, with a 28AWG round wire and black color. It is compliant with ELV and RoHS standards, and is unshielded. The assembly has a voltage rating of 40V AC.
Sign in to ask questions about the TE Connectivity 1653927-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1653927-1 technical specifications.
| Color | Black |
| Connector Type A | DVI |
| Connector Type B | DVI |
| ELV | Compliant |
| Length | 1m |
| Number of Pairs | 4 |
| Number of Positions | 24 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating (AC) | 40V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1653927-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
