
This DVI cable assembly features 4 pairs of 24 positions, with a length of 2 meters and a wire/cable gauge of 28AWG. It is compliant with ELV and RoHS regulations, and has a voltage rating of 40V AC. The assembly is packaged in bulk and has a termination of solder.
Sign in to ask questions about the TE Connectivity 1653929-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1653929-2 technical specifications.
| Color | Black |
| Connector Type A | DVI, Plug |
| Connector Type B | DVI, Plug |
| ELV | Compliant |
| Lead Length | 2mm |
| Length | 2m |
| Number of Pairs | 4 |
| Number of Positions | 24 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating (AC) | 40V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1653929-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
