
Female quick disconnect terminal for discrete wire applications. Features brass contact material with tin plating, housed in blue nylon insulation. Designed for wire gauges 13-17AWG, with a maximum insulation diameter of 0.169 inches. Terminal length is 24.7mm. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 165400-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Insulated |
| Insulation Color | Blue |
| Insulation Diameter | 0.169inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 24.7mm |
| Material | Brass |
| Package Quantity | 500 |
| Packaging | Box |
| Plating | Brass |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Shur-Plug |
| Shrouded | No (Without) |
| Termination | Plug |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 5AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 165400-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
