
Ring tongue terminal for 10-11 AWG wire, featuring a yellow PVC insulated barrel with a 0.22-inch insulation diameter. Constructed from copper with tin plating, this free-hanging terminal offers a 4.3mm stud diameter (M4) and a 24.7mm length. It is RoHS compliant and suitable for general use.
Checking distributor stock and pricing after the page loads.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.22inch |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Length | 24.7mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 500 |
| Packaging | Box |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip, Solistrand |
| Stud Diameter | 4.3mm |
| Stud Size | M4 |
| Termination | Circular |
| Tongue Thickness | 0.039inch |
| Wire Gauge (Max) | 11AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |