
Ring tongue terminal for 10-11 AWG wire, featuring a copper contact with tin plating. Insulated with yellow PVC, it offers a 0.22-inch insulation diameter and a 36.22mm length. Designed for free-hanging mounting, this terminal has a 0.413-inch stud diameter and 0.039-inch tongue thickness. It is RoHS compliant and packaged in a box of 500 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 165416 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.22inch |
| Insulation Material | PVC |
| Length | 36.22mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 500 |
| Packaging | Box |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip, Solistrand |
| Stud Diameter | 0.413inch |
| Termination | Circular |
| Tongue Thickness | 0.039inch |
| Wire Gauge (Max) | 11AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 165416 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.