
Female receptacle assembly for discrete wire termination. Features brass body with tin plating and nylon insulation in blue. Accepts wire gauges from 13AWG to 17AWG, with a maximum insulation diameter of 4mm. Contact material includes brass, copper, and silver with tin plating. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 165429-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 165429-1 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Blue |
| Contact Gender | Female |
| Contact Material | Brass, Copper, Silver |
| Contact Plating | Tin |
| Depth | 8.1mm |
| ELV | Compliant |
| Gender | Male |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Insulated |
| Insulation Color | Blue |
| Insulation Diameter | 4mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 24.7mm |
| Manufacturer Series | 165429 |
| Material | Brass |
| Package Quantity | 500 |
| Packaging | Box |
| Plating | Brass |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Shur-Plug |
| Terminal Material | Brass |
| Termination | Plug |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 13AWG |
| Wire/Cable Gauge | 17AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 165429-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
