
Insulated barrel terminal for 16-22 AWG wire, featuring a copper contact material with tin plating. The red nylon insulation has a 3.6mm diameter and is compliant with ELV and RoHS standards. This male terminal offers a 19.6mm length and is supplied in loose piece packaging.
TE Connectivity 165446 technical specifications.
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Heavy Duty | No |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Diameter | 3.6mm |
| Insulation Material | Nylon |
| Length | 19.6mm |
| Material | Copper |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Pin Diameter | -0.04inch |
| Pin Length | 0.28inch |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PIDG |
| Termination | Tab |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 3.6mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 165446 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.