
Female receptacle terminal for 16-22AWG wire, featuring a straight, insulated nylon body with a 0.14-inch insulation diameter and a 0.11-inch mating tab width. Constructed from tin-plated bronze for both body and contact, this component offers a 300V voltage rating and is RoHS compliant. Designed for free-hanging mounting and loose piece packaging, it provides insulated wire support and is part of the PIDG series.
Sign in to ask questions about the TE Connectivity 165565-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 165565-2 technical specifications.
| Body Material | Bronze |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.14inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 19.8mm |
| Material | Bronze |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Fastin-Faston, PIDG |
| Terminal Material | Bronze |
| Termination | Receptacle |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 165565-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
