PIDG Quick Disconnect Terminal 16-22AWG Bronze Red RCP 19.8mm Silver Loose
Sign in to ask questions about the TE Connectivity 165565-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 165565-4 technical specifications.
| Color | Red |
| Contact Plating | Silver |
| ELV | Compliant |
| Gender | Female |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Material | Bronze |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 165565-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.