PIDG Quick Disconnect Terminal 16-22AWG Phosphor Bronze Red RCP 19.8mm Silver Loose
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 165566-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Silver |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 19.8mm |
| Material | Bronze |
| Mating Tab Width | 0.11inch |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Silver |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Receptacle |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 165566-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.